Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3492AIDR

DigiKey Part Number
296-46356-2-ND - Tape & Reel (TR)
296-46356-1-ND - Cut Tape (CT)
296-46356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3492AIDR
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV3492AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
15mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
1.2µA
CMRR, PSRR (Typ)
74dB CMRR, 69.12dB PSRR
Propagation Delay (Max)
13.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.542
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.22000kr.12.22
10kr.8.97600kr.89.76
25kr.8.17120kr.204.28
100kr.7.28710kr.728.71
250kr.6.86520kr.1,716.30
500kr.6.61082kr.3,305.41
1.000kr.6.40145kr.6,401.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.36586kr.15,914.65
5.000kr.6.22868kr.31,143.40
7.500kr.6.16002kr.46,200.15
Manufacturers Standard Package
Unit Price without VAT:kr.12.22000
Unit Price with VAT:kr.15.27500