
TLV3492AMDREP | |
|---|---|
DigiKey Part Number | 296-23064-2-ND - Tape & Reel (TR) 296-23064-1-ND - Cut Tape (CT) 296-23064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3492AMDREP |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3492AMDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 2.1µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 69.12dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.56000 | kr.35.56 |
| 10 | kr.27.21200 | kr.272.12 |
| 25 | kr.25.11560 | kr.627.89 |
| 100 | kr.22.81430 | kr.2,281.43 |
| 250 | kr.21.71644 | kr.5,429.11 |
| 500 | kr.21.05478 | kr.10,527.39 |
| 1.000 | kr.20.51029 | kr.20,510.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.93550 | kr.49,838.75 |
| Unit Price without VAT: | kr.35.56000 |
|---|---|
| Unit Price with VAT: | kr.44.45000 |











