
MAX704TESA+ | |
|---|---|
DigiKey Part Number | MAX704TESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX704TESA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX704TESA+ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.075V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX704TESA+ | Analog Devices Inc./Maxim Integrated | 87 | MAX704TESA+-ND | kr.80.13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.13000 | kr.80.13 |
| 10 | kr.62.93300 | kr.629.33 |
| 25 | kr.58.63080 | kr.1,465.77 |
| 100 | kr.53.90430 | kr.5,390.43 |
| 300 | kr.51.26697 | kr.15,380.09 |
| 500 | kr.50.29158 | kr.25,145.79 |
| 1.000 | kr.49.17374 | kr.49,173.74 |
| Unit Price without VAT: | kr.80.13000 |
|---|---|
| Unit Price with VAT: | kr.100.16250 |



