
MAX704TESA+T | |
|---|---|
DigiKey Part Number | 175-MAX704TESA+TTR-ND - Tape & Reel (TR) 175-MAX704TESA+TCT-ND - Cut Tape (CT) 175-MAX704TESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX704TESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
EDA/CAD Models | MAX704TESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.48000 | kr.68.48 |
| 10 | kr.53.53000 | kr.535.30 |
| 25 | kr.49.79720 | kr.1,244.93 |
| 100 | kr.45.69660 | kr.4,569.66 |
| 250 | kr.43.74144 | kr.10,935.36 |
| 500 | kr.42.56332 | kr.21,281.66 |
| 1.000 | kr.41.59360 | kr.41,593.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.40.57001 | kr.101,425.03 |
| Unit Price without VAT: | kr.68.48000 |
|---|---|
| Unit Price with VAT: | kr.85.60000 |


