MAX6363LUT31-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 6.604
Unit Price: kr.47.04000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.33.34198
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 257
Unit Price: kr.47.04000
Datasheet
SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6363LUT31-T

DigiKey Part Number
MAX6363LUT31-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6363LUT31-T
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6363LUT31-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable