
MAX6364LUT31+T | |
---|---|
DigiKey Part Number | MAX6364LUT31+TTR-ND - Tape & Reel (TR) MAX6364LUT31+TCT-ND - Cut Tape (CT) MAX6364LUT31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6364LUT31+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6364LUT31+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.47.04000 | kr.47.04 |
10 | kr.36.33300 | kr.363.33 |
25 | kr.33.65120 | kr.841.28 |
100 | kr.30.70340 | kr.3,070.34 |
250 | kr.29.29868 | kr.7,324.67 |
500 | kr.28.45210 | kr.14,226.05 |
1.000 | kr.27.75520 | kr.27,755.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.27.01967 | kr.67,549.18 |
Unit Price without VAT: | kr.47.04000 |
---|---|
Unit Price with VAT: | kr.58.80000 |