Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6361LUT31+T

DigiKey Part Number
175-MAX6361LUT31+TTR-ND - Tape & Reel (TR)
175-MAX6361LUT31+TCT-ND - Cut Tape (CT)
175-MAX6361LUT31+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6361LUT31+T
Description
IC SUPERVISOR MPU LP SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6361LUT31+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
SOT-23-6
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-6
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.853
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.54.46000kr.54.46
10kr.42.23700kr.422.37
25kr.39.17600kr.979.40
100kr.35.81590kr.3,581.59
250kr.35.01760kr.8,754.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.31.61436kr.79,035.90
Manufacturers Standard Package
Unit Price without VAT:kr.54.46000
Unit Price with VAT:kr.68.07500