Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX541BESA+ | |
|---|---|
DigiKey Part Number | MAX541BESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX541BESA+ |
Description | IC DAC 16BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX541BESA+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX541BESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX541BESA+-ND | kr.277.96970 | Direct |
| AD5541ARZ | Analog Devices Inc. | 222 | 505-AD5541ARZ-ND | kr.190.26000 | Similar |
| AD5541ARZ-REEL7 | Analog Devices Inc. | 1.000 | 505-AD5541ARZ-REEL7TR-ND | kr.124.40278 | Similar |
| AD5541BRZ | Analog Devices Inc. | 64 | 505-AD5541BRZ-ND | kr.243.65000 | Similar |
| AD5541CRZ | Analog Devices Inc. | 127 | 505-AD5541CRZ-ND | kr.421.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.277.96970 | kr.27,796.97 |
| Unit Price without VAT: | kr.277.96970 |
|---|---|
| Unit Price with VAT: | kr.347.46213 |




