
DAC8830IBD | |
|---|---|
DigiKey Part Number | 296-21736-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8830IBD |
Description | IC DAC 16BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8830IBD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.68000 | kr.124.68 |
| 10 | kr.99.31800 | kr.993.18 |
| 75 | kr.87.24573 | kr.6,543.43 |
| 150 | kr.84.43920 | kr.12,665.88 |
| 300 | kr.82.12910 | kr.24,638.73 |
| 525 | kr.80.56606 | kr.42,297.18 |
| Unit Price without VAT: | kr.124.68000 |
|---|---|
| Unit Price with VAT: | kr.155.85000 |



