Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4402AUA | |
|---|---|
DigiKey Part Number | MAX4402AUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4402AUA |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4402AUA Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 410µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV342IDGKR | Texas Instruments | 2.240 | 296-22012-1-ND | kr.4.95000 | Direct |
| LME49726MY/NOPB | Texas Instruments | 28 | LME49726MY/NOPBCT-ND | kr.12.30000 | Similar |
| LMV358MM/NOPB | Texas Instruments | 5.224 | LMV358MM/NOPBCT-ND | kr.7.61000 | Similar |
| LMV612MM/NOPB | Texas Instruments | 2.950 | 296-40311-1-ND | kr.6.40000 | Similar |
| LMV612MMX/NOPB | Texas Instruments | 4.920 | 296-44288-1-ND | kr.5.45000 | Similar |





