
LMV612MMX/NOPB | |
---|---|
DigiKey Part Number | 296-44288-2-ND - Tape & Reel (TR) 296-44288-1-ND - Cut Tape (CT) 296-44288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV612MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV612MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.38000 | kr.5.38 |
10 | kr.3.84000 | kr.38.40 |
25 | kr.3.45360 | kr.86.34 |
100 | kr.3.03300 | kr.303.30 |
250 | kr.2.83188 | kr.707.97 |
500 | kr.2.71066 | kr.1,355.33 |
1.000 | kr.2.61088 | kr.2,610.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.2.47322 | kr.8,656.27 |
7.000 | kr.2.41548 | kr.16,908.36 |
10.500 | kr.2.38656 | kr.25,058.88 |
17.500 | kr.2.35453 | kr.41,204.28 |
24.500 | kr.2.33580 | kr.57,227.10 |
Unit Price without VAT: | kr.5.38000 |
---|---|
Unit Price with VAT: | kr.6.72500 |