
LMV612MM/NOPB | |
|---|---|
DigiKey Part Number | 296-40311-2-ND - Tape & Reel (TR) 296-40311-1-ND - Cut Tape (CT) 296-40311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV612MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV612MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.4.55200 | kr.45.52 |
| 25 | kr.4.10760 | kr.102.69 |
| 100 | kr.3.61750 | kr.361.75 |
| 250 | kr.3.38424 | kr.846.06 |
| 500 | kr.3.24342 | kr.1,621.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.12755 | kr.3,127.55 |
| 2.000 | kr.3.03213 | kr.6,064.26 |
| 3.000 | kr.2.98436 | kr.8,953.08 |
| 5.000 | kr.2.93141 | kr.14,657.05 |
| 7.000 | kr.2.90047 | kr.20,303.29 |
| 10.000 | kr.2.87072 | kr.28,707.20 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

