Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4281EUK-T | |
|---|---|
DigiKey Part Number | MAX4281EUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4281EUK-T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4281EUK-T Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 320µA |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.7V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 50 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4281EUK+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4281EUK+TCT-ND | kr.30.12000 | Direct |
| OPA313IDBVR | Texas Instruments | 2.141 | 296-35607-1-ND | kr.6.72000 | Similar |
| OPA313IDBVT | Texas Instruments | 1.470 | 296-35659-1-ND | kr.7.93000 | Similar |
| OPA314AIDBVR | Texas Instruments | 7.876 | 296-36699-1-ND | kr.7.61000 | Similar |
| OPA314AIDBVT | Texas Instruments | 3.875 | 296-39122-1-ND | kr.8.94000 | Similar |




