
OPA314AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA314AQDBVRQ1TR-ND - Tape & Reel (TR) 296-OPA314AQDBVRQ1CT-ND - Cut Tape (CT) 296-OPA314AQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA314AQDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA314AQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.49400 | kr.64.94 |
| 25 | kr.5.88480 | kr.147.12 |
| 100 | kr.5.21410 | kr.521.41 |
| 250 | kr.4.89424 | kr.1,223.56 |
| 500 | kr.4.70148 | kr.2,350.74 |
| 1.000 | kr.4.63365 | kr.4,633.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.34694 | kr.13,040.82 |
| 6.000 | kr.4.25109 | kr.25,506.54 |
| 9.000 | kr.4.20308 | kr.37,827.72 |
| 15.000 | kr.4.14987 | kr.62,248.05 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

