
TLV2231IDBVR | |
|---|---|
DigiKey Part Number | 296-10505-2-ND - Tape & Reel (TR) 296-10505-1-ND - Cut Tape (CT) 296-10505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2231IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2231IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 710 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.48000 | kr.10.48 |
| 10 | kr.7.65800 | kr.76.58 |
| 25 | kr.6.95480 | kr.173.87 |
| 100 | kr.6.18440 | kr.618.44 |
| 250 | kr.5.81684 | kr.1,454.21 |
| 500 | kr.5.59526 | kr.2,797.63 |
| 1.000 | kr.5.41297 | kr.5,412.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.18779 | kr.15,563.37 |
| 6.000 | kr.5.07758 | kr.30,465.48 |
| 9.000 | kr.5.02237 | kr.45,201.33 |
| Unit Price without VAT: | kr.10.48000 |
|---|---|
| Unit Price with VAT: | kr.13.10000 |

