Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4246AUA+ | |
|---|---|
DigiKey Part Number | MAX4246AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4246AUA+ |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4246AUA+ Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 375µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4246AUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4246AUA+-ND | kr.22.89000 | Direct |
| LMV358IPT | STMicroelectronics | 36.341 | 497-4946-1-ND | kr.3.68000 | Similar |
| LMV358IYPT | STMicroelectronics | 2.847 | 497-10525-1-ND | kr.5.39000 | Similar |
| LTC6084HMS8#PBF | Analog Devices Inc. | 895 | LTC6084HMS8#PBF-ND | kr.25.99000 | Similar |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 602 | 505-LTC6269HMS8E-10#PBF-ND | kr.123.38000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.89000 | kr.22.89 |
| 10 | kr.17.24500 | kr.172.45 |
| 50 | kr.14.97380 | kr.748.69 |
| 100 | kr.14.26880 | kr.1,426.88 |
| 250 | kr.13.52552 | kr.3,381.38 |
| 500 | kr.13.07740 | kr.6,538.70 |
| 1.000 | kr.12.70847 | kr.12,708.47 |
| 2.500 | kr.12.31913 | kr.30,797.82 |
| 5.000 | kr.12.08440 | kr.60,422.00 |
| Unit Price without VAT: | kr.22.89000 |
|---|---|
| Unit Price with VAT: | kr.28.61250 |








