
| MAX4242EUA-T | |
|---|---|
| DigiKey Part Number | MAX4242EUA-T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX4242EUA-T | 
| Description | IC OPAMP GP 2 CIRCUIT 8UMAX | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX4242EUA-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 0.04V/µs | |
| Gain Bandwidth Product | 90 kHz | |
| Current - Input Bias | 2 nA | |
| Voltage - Input Offset | 250 µV | |
| Current - Supply | 14µA (x2 Channels) | |
| Current - Output / Channel | 2.5 mA | |
| Voltage - Supply Span (Min) | 1.8 V | |
| Voltage - Supply Span (Max) | 5.5 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-uMAX/uSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark