
MAX4242EUA+T | |
|---|---|
DigiKey Part Number | MAX4242EUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4242EUA+T |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4242EUA+T Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14µA (x2 Channels) |
Series | Current - Output / Channel 2.5 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 8-uMAX/uSOP |
Gain Bandwidth Product 90 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.93364 | kr.67,334.10 |
| Unit Price without VAT: | kr.26.93364 |
|---|---|
| Unit Price with VAT: | kr.33.66705 |

