MAX4237EUT-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2.385
Unit Price: kr.20.74000
Datasheet

Similar


Texas Instruments
In Stock: 31.825
Unit Price: kr.19.52000
Datasheet

Similar


Texas Instruments
In Stock: 6.000
Unit Price: kr.8.57598
Datasheet
SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4237EUT-T

DigiKey Part Number
MAX4237EUT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4237EUT-T
Description
IC OPAMP GP 1 CIRCUIT SOT6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4237EUT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
7.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
5 µV
Current - Supply
350µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes