TLV2630IDBVR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 23.533
Unit Price: kr.3.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.385
Unit Price: kr.20.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.618
Unit Price: kr.15.04000
Datasheet
ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2630IDBVR

DigiKey Part Number
296-11971-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2630IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV2630IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
9 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
250 µV
Current - Supply
730µA
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC