
OPA341NA/3K | |
|---|---|
DigiKey Part Number | 296-35914-2-ND - Tape & Reel (TR) 296-35914-1-ND - Cut Tape (CT) 296-35914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA341NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA341NA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.66971 | kr.32,009.13 |
| 6.000 | kr.10.47007 | kr.62,820.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.61000 | kr.19.61 |
| 10 | kr.14.69900 | kr.146.99 |
| 25 | kr.13.46680 | kr.336.67 |
| 100 | kr.12.11220 | kr.1,211.22 |
| 250 | kr.11.46572 | kr.2,866.43 |
| 500 | kr.11.07594 | kr.5,537.97 |
| 1.000 | kr.10.75514 | kr.10,755.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.19000 | kr.20.19 |
| 10 | kr.15.14300 | kr.151.43 |
| 25 | kr.13.87080 | kr.346.77 |
| 100 | kr.12.47550 | kr.1,247.55 |
| 250 | kr.11.80960 | kr.2,952.40 |
| 500 | kr.11.61850 | kr.5,809.25 |
| Unit Price without VAT: | kr.19.61000 |
|---|---|
| Unit Price with VAT: | kr.24.51250 |



