Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

MAX3292ESD | |
|---|---|
DigiKey Part Number | MAX3292ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX3292ESD |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3292ESD Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3291ESD+ | Analog Devices Inc./Maxim Integrated | 221 | MAX3291ESD+-ND | kr.107.65000 | Parametric Equivalent |
| MAX3292ESD+ | Analog Devices Inc./Maxim Integrated | 205 | MAX3292ESD+-ND | kr.107.65000 | Parametric Equivalent |
| ISL31470EIBZ | Renesas Electronics Corporation | 0 | ISL31470EIBZ-ND | kr.12.20450 | Similar |
| ISL31470EIBZ-T | Renesas Electronics Corporation | 0 | ISL31470EIBZ-T-ND | kr.11.65553 | Similar |
| ISL31496EIBZ | Renesas Electronics Corporation | 595 | 20-ISL31496EIBZ-ND | kr.25.17000 | Similar |



