ISL31496EIBZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.682
Unit Price: kr.27.45000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL31496EIBZ-T

DigiKey Part Number
ISL31496EIBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL31496EIBZ-T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL31496EIBZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
15Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL31496EIBZ-T7ARenesas Electronics Corporation0ISL31496EIBZ-T7ATR-NDkr.0.00000Parametric Equivalent
ISL32496EIBZ-TRenesas Electronics Corporation1.68220-ISL32496EIBZ-TCT-NDkr.27.45000Parametric Equivalent
ISL32496EIBZ-T7ARenesas Electronics Corporation0ISL32496EIBZ-T7ATR-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.27850kr.33,196.25
Manufacturers Standard Package
Unit Price without VAT:kr.13.27850
Unit Price with VAT:kr.16.59813