1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL31496EIBZ

DigiKey Part Number
20-ISL31496EIBZ-ND
Manufacturer
Manufacturer Product Number
ISL31496EIBZ
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL31496EIBZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
15Mbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL32496EIBZRenesas Electronics Corporation370ISL32496EIBZ-NDkr.25.99000Parametric Equivalent
In-Stock: 595
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.25.17000kr.25.17
10kr.18.27200kr.182.72
25kr.16.61840kr.415.46
100kr.14.83750kr.1,483.75
250kr.13.99948kr.3,499.87
500kr.13.49824kr.6,749.12
1.000kr.13.08760kr.13,087.60
3.000kr.12.58285kr.37,748.55
5.000kr.12.39694kr.61,984.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.17000
Unit Price with VAT:kr.31.46250