Direct
Similar

DS1230W-100IND+ | |
|---|---|
DigiKey Part Number | DS1230W-100IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1230W-100IND+ |
Description | IC NVSRAM 256KBIT PAR 28EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 100 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1230W-100IND+ Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 100ns |
Packaging Tube | Access Time 100 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-EDIP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1230W-100IND+ | Analog Devices Inc./Maxim Integrated | 0 | DS1230W-100IND+-ND | kr.237.77375 | Direct |
| M48T35AV-10PC1 | STMicroelectronics | 167 | 497-2848-5-ND | kr.185.83000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.237.77375 | kr.5,706.57 |
| Unit Price without VAT: | kr.237.77375 |
|---|---|
| Unit Price with VAT: | kr.297.21719 |



