
M48T35AV-10PC1 | |
|---|---|
DigiKey Part Number | 497-2848-5-ND |
Manufacturer | |
Manufacturer Product Number | M48T35AV-10PC1 |
Description | IC RTC CLK/CALENDAR PAR 28DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | M48T35AV-10PC1 Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer STMicroelectronics | Interface Parallel |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Current - Timekeeping (Max) 2mA @ 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Clock/Calendar | Package / Case 28-DIP Module (0.600", 15.24mm) |
Features Leap Year | Supplier Device Package 28-PCDIP, CAPHAT® |
Time Format HH:MM:SS (24 hr) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.83000 | kr.185.83 |
| 12 | kr.147.91250 | kr.1,774.95 |
| 36 | kr.137.93028 | kr.4,965.49 |
| 108 | kr.130.59574 | kr.14,104.34 |
| 252 | kr.126.29909 | kr.31,827.37 |
| 504 | kr.123.46974 | kr.62,228.75 |
| Unit Price without VAT: | kr.185.83000 |
|---|---|
| Unit Price with VAT: | kr.232.28750 |

