Direct
Direct
Similar

DS1230AB-85+ | |
|---|---|
DigiKey Part Number | DS1230AB-85+-ND |
Manufacturer | |
Manufacturer Product Number | DS1230AB-85+ |
Description | IC NVSRAM 256KBIT PAR 28EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 85 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1230AB-85+ Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 85ns |
Packaging Tube | Access Time 85 ns |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-EDIP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1230AB-70+ | Analog Devices Inc./Maxim Integrated | 110 | DS1230AB-70+-ND | kr.265.39000 | Direct |
| DS1230AB-85+ | Analog Devices Inc./Maxim Integrated | 0 | DS1230AB-85+-ND | kr.234.07292 | Direct |
| M48Z35-70PC1 | STMicroelectronics | 256 | 497-2879-5-ND | kr.221.90000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.234.07292 | kr.5,617.75 |
| Unit Price without VAT: | kr.234.07292 |
|---|---|
| Unit Price with VAT: | kr.292.59115 |



