
M48Z35-70PC1 | |
|---|---|
DigiKey Part Number | 497-2879-5-ND |
Manufacturer | |
Manufacturer Product Number | M48Z35-70PC1 |
Description | IC NVSRAM 256KBIT PAR 28PCDIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 70 ns 28-PCDIP, CAPHAT® |
Datasheet | Datasheet |
EDA/CAD Models | M48Z35-70PC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-PCDIP, CAPHAT® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.225.05000 | kr.225.05 |
| 12 | kr.206.92833 | kr.2,483.14 |
| 36 | kr.198.97806 | kr.7,163.21 |
| 60 | kr.195.32200 | kr.11,719.32 |
| 108 | kr.191.15852 | kr.20,645.12 |
| 252 | kr.185.25849 | kr.46,685.14 |
| Unit Price without VAT: | kr.225.05000 |
|---|---|
| Unit Price with VAT: | kr.281.31250 |

