
DS1225AD-70+ | |
|---|---|
DigiKey Part Number | DS1225AD-70+-ND |
Manufacturer | |
Manufacturer Product Number | DS1225AD-70+ |
Description | IC NVSRAM 64KBIT PARALLEL 28EDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 70 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1225AD-70+ Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tube | Access Time 70 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-EDIP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1225AD-70+ | Analog Devices Inc./Maxim Integrated | 36 | DS1225AD-70+-ND | kr.196.03000 | Direct |
| M48Z18-100PC1 | STMicroelectronics | 188 | 497-2877-5-ND | kr.249.48000 | Similar |
| M48Z58Y-70PC1 | STMicroelectronics | 236 | 497-3685-5-ND | kr.156.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.196.03000 | kr.196.03 |
| 12 | kr.180.18250 | kr.2,162.19 |
| 36 | kr.173.23861 | kr.6,236.59 |
| 60 | kr.170.04933 | kr.10,202.96 |
| 108 | kr.166.41796 | kr.17,973.14 |
| 252 | kr.161.27452 | kr.40,641.18 |
| Unit Price without VAT: | kr.196.03000 |
|---|---|
| Unit Price with VAT: | kr.245.03750 |

