NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 70 ns 28-PCDIP, CAPHAT®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48Z58Y-70PC1

DigiKey Part Number
497-3685-5-ND
Manufacturer
Manufacturer Product Number
M48Z58Y-70PC1
Description
IC NVSRAM 64KBIT PAR 28PCDIP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 70 ns 28-PCDIP, CAPHAT®
Datasheet
 Datasheet
EDA/CAD Models
M48Z58Y-70PC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns
Packaging
Tube
Access Time
70 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
28-PCDIP, CAPHAT®
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1225AB-170+Analog Devices Inc./Maxim Integrated43DS1225AB-170+-NDkr.27.11000Similar
DS1225AD-170+Analog Devices Inc./Maxim Integrated0DS1225AD-170+-NDkr.26.04833Similar
DS1225AD-85+Analog Devices Inc./Maxim Integrated234DS1225AD-85+-NDkr.27.42000Similar
In-Stock: 236
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.156.98000kr.156.98
12kr.144.38833kr.1,732.66
36kr.138.86000kr.4,998.96
60kr.136.31533kr.8,178.92
108kr.133.41648kr.14,408.98
252kr.129.30556kr.32,585.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.156.98000
Unit Price with VAT:kr.196.22500