
DS1100Z-125+ | |
|---|---|
DigiKey Part Number | DS1100Z-125+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100Z-125+ |
Description | IC DELAY LINE 5 TAP 125NS 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 125ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100Z-125+ Models |
Category | Available Total Delays 125ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 25ns | Supplier Device Package 8-SOIC |
Tap Increment 25 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1100Z-125+ | Analog Devices Inc./Maxim Integrated | 50 | DS1100Z-125+-ND | kr.72.02000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.02000 | kr.72.02 |
| 10 | kr.56.33700 | kr.563.37 |
| 25 | kr.52.41640 | kr.1,310.41 |
| 100 | kr.48.10920 | kr.4,810.92 |
| 300 | kr.45.70570 | kr.13,711.71 |
| 500 | kr.44.81696 | kr.22,408.48 |
| 1.000 | kr.43.79843 | kr.43,798.43 |
| Unit Price without VAT: | kr.72.02000 |
|---|---|
| Unit Price with VAT: | kr.90.02500 |


