
DS1100Z-125+T | |
|---|---|
DigiKey Part Number | 505-DS1100Z-125+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1100Z-125+T |
Description | IC DELAY LINE 5 TAP 125NS 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 125ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100Z-125+T Models |
Category | Available Total Delays 125ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 25ns | Supplier Device Package 8-SOIC |
Tap Increment 25 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.46.96292 | kr.117,407.30 |
| Unit Price without VAT: | kr.46.96292 |
|---|---|
| Unit Price with VAT: | kr.58.70365 |


