
LY G6SP-CBFA-36-3B5A-140-R18-Z | |
---|---|
DigiKey Part Number | 475-LYG6SP-CBFA-36-3B5A-140-R18-ZTR-ND - Tape & Reel (TR) 475-LYG6SP-CBFA-36-3B5A-140-R18-ZCT-ND - Cut Tape (CT) 475-LYG6SP-CBFA-36-3B5A-140-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY G6SP-CBFA-36-3B5A-140-R18-Z |
Description | LED TOPLED YELLOW 590NM 6PLCC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Yellow 590nm 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.35V | |
Lumens/Watt @ Current - Test | 76 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 25lm (12lm ~ 38lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-PLCC | |
Supplier Device Package | 6-PLCC | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.71000 | kr.3.71 |
10 | kr.2.56000 | kr.25.60 |
100 | kr.1.84580 | kr.184.58 |
500 | kr.1.52588 | kr.762.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.42080 | kr.1,420.80 |
2.000 | kr.1.33146 | kr.2,662.92 |
3.000 | kr.1.28557 | kr.3,856.71 |
5.000 | kr.1.23372 | kr.6,168.60 |
7.000 | kr.1.20284 | kr.8,419.88 |
10.000 | kr.1.17272 | kr.11,727.20 |
25.000 | kr.1.10619 | kr.27,654.75 |
50.000 | kr.1.06478 | kr.53,239.00 |
Unit Price without VAT: | kr.3.71000 |
---|---|
Unit Price with VAT: | kr.4.63750 |