
LY G6SP.02-8D8E-36-G3R3-140-R18 | |
|---|---|
DigiKey Part Number | 475-LYG6SP.02-8D8E-36-G3R3-140-R18TR-ND - Tape & Reel (TR) 475-LYG6SP.02-8D8E-36-G3R3-140-R18CT-ND - Cut Tape (CT) 475-LYG6SP.02-8D8E-36-G3R3-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY G6SP.02-8D8E-36-G3R3-140-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Yellow 589nm (583nm ~ 595nm) 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Luminous Flux @ Current/Temperature 26lm (20.1lm ~ 31.8lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 6-SMD, J-Lead |
Wavelength 589nm (583nm ~ 595nm) | Supplier Device Package 6-SMT |
Current - Test 140mA | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.25V | Height - Seated (Max) 0.083" (2.10mm) |
Lumens/Watt @ Current - Test 58 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.06100 | kr.20.61 |
| 100 | kr.1.47280 | kr.147.28 |
| 500 | kr.1.20816 | kr.604.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12104 | kr.1,121.04 |
| 2.000 | kr.1.04690 | kr.2,093.80 |
| 3.000 | kr.1.00878 | kr.3,026.34 |
| 5.000 | kr.0.96571 | kr.4,828.55 |
| 7.000 | kr.0.94005 | kr.6,580.35 |
| 10.000 | kr.0.91501 | kr.9,150.10 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

