LA G6SP.02-7E6F-24-G3R3-140-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY G6SP-CBEB-36-3B5A-140-R18-Z

DigiKey Part Number
475-LYG6SP-CBEB-36-3B5A-140-R18-ZTR-ND - Tape & Reel (TR)
475-LYG6SP-CBEB-36-3B5A-140-R18-ZCT-ND - Cut Tape (CT)
475-LYG6SP-CBEB-36-3B5A-140-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY G6SP-CBEB-36-3B5A-140-R18-Z
Description
LED TOPLED YLW 589NM 6PLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color Advanced Power TOPLED® Yellow 589nm (583nm ~ 595nm) 6-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
589nm (583nm ~ 595nm)
Current - Test
140mA
Voltage - Forward (Vf) (Typ)
2.25V
Lumens/Watt @ Current - Test
67 lm/W
Current - Max
200mA
Luminous Flux @ Current/Temperature
21lm (12lm ~ 30lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
6-PLCC
Supplier Device Package
6-PLCC
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.857
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.56000kr.25.60
100kr.1.84580kr.184.58
500kr.1.52588kr.762.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.42080kr.1,420.80
2.000kr.1.33146kr.2,662.92
3.000kr.1.28557kr.3,856.71
5.000kr.1.23372kr.6,168.60
7.000kr.1.20284kr.8,419.88
10.000kr.1.17272kr.11,727.20
25.000kr.1.10619kr.27,654.75
50.000kr.1.06478kr.53,239.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750