
LCW W5SN-KYLY-4J8K-0-700-R18-Z | |
|---|---|
DigiKey Part Number | 475-LCWW5SN-KYLY-4J8K-0-700-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCW W5SN-KYLY-4J8K-0-700-R18-Z |
Description | LED PLAT DRAGON NEU WHITE 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Platinum DRAGON White, Neutral 4500K 3.6V 700mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 46 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
CCT (K) 4500K | Supplier Device Package 2-SMD |
Flux @ 25°C, Current - Test 116lm (82lm ~ 150lm) | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Forward (Vf) (Typ) 3.6V | Thermal Resistance of Package 11°C/W |













