Lens With Holder Clear 7° Spot Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA10751_LO2-RS

DigiKey Part Number
711-1020-ND
Manufacturer
Manufacturer Product Number
FA10751_LO2-RS
Description
LENS CLR 7DEG SPOT ADHESIVE TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 7° Spot Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
21.6mm Dia
Lens Transparency
Clear
Optical Pattern
Spot
Viewing Angle
For Use With/Related Manufacturer
Osram
Material
Acrylic
Mounting Type
Adhesive Tape
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.08000kr.25.08
10kr.18.46100kr.184.61
144kr.14.09063kr.2,029.05
576kr.12.70049kr.7,315.48
1.008kr.12.25764kr.12,355.70
2.016kr.11.78581kr.23,760.19
5.040kr.11.27192kr.56,810.48
Manufacturers Standard Package
Unit Price without VAT:kr.25.08000
Unit Price with VAT:kr.31.35000