
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 48° | |
For Use With/Related Manufacturer | Osram | |
Material | Polycarbonate | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.11000 | kr.26.11 |
| 10 | kr.19.19400 | kr.191.94 |
| 144 | kr.14.65458 | kr.2,110.26 |
| 576 | kr.13.20851 | kr.7,608.10 |
| 1.008 | kr.12.74792 | kr.12,849.90 |
| 2.016 | kr.12.25722 | kr.24,710.56 |
| 5.040 | kr.11.72276 | kr.59,082.71 |
| Unit Price without VAT: | kr.26.11000 |
|---|---|
| Unit Price with VAT: | kr.32.63750 |

