
KB DELPS2.12-QHRI-24-Z555-10-S | |
|---|---|
DigiKey Part Number | 475-KBDELPS2.12-QHRI-24-Z555-10-STR-ND - Tape & Reel (TR) 475-KBDELPS2.12-QHRI-24-Z555-10-SCT-ND - Cut Tape (CT) 475-KBDELPS2.12-QHRI-24-Z555-10-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KB DELPS2.12-QHRI-24-Z555-10-S |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 2.95V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.95V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 461nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
Lens Size 1.23mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.04000 | kr.10.40 |
| 100 | kr.0.72720 | kr.72.72 |
| 500 | kr.0.58354 | kr.291.77 |
| 1.000 | kr.0.53592 | kr.535.92 |
| 2.000 | kr.0.49535 | kr.990.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.42685 | kr.3,841.65 |
| 18.000 | kr.0.40258 | kr.7,246.44 |
| 27.000 | kr.0.39013 | kr.10,533.51 |
| 45.000 | kr.0.37606 | kr.16,922.70 |
| 63.000 | kr.0.36770 | kr.23,165.10 |
| 90.000 | kr.0.35954 | kr.32,358.60 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |











