Blue 468nm LED Indication - Discrete 3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB TTSD-S1T2-25-35-20-S

DigiKey Part Number
475-LBTTSD-S1T2-25-35-20-STR-ND - Tape & Reel (TR)
475-LBTTSD-S1T2-25-35-20-SCT-ND - Cut Tape (CT)
475-LBTTSD-S1T2-25-35-20-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB TTSD-S1T2-25-35-20-S
Description
LED BLUE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 3V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
464nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.845
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.58500kr.15.85
100kr.1.12340kr.112.34
500kr.0.91346kr.456.73
1.000kr.0.84417kr.844.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.78515kr.1,570.30
4.000kr.0.73497kr.2,939.88
6.000kr.0.70919kr.4,255.14
10.000kr.0.68006kr.6,800.60
14.000kr.0.66272kr.9,278.08
20.000kr.0.64580kr.12,916.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750