
C091 31W107 100 2 | |
|---|---|
DigiKey Part Number | 361-1317-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31W107 100 2 |
Description | CONN RCPT MALE 7POS SILVER SLDR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 31W107 100 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 7 | Shielding |
Shell Size - Insert M16-7B | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.57.89810 | kr.5,789.81 |
| Unit Price without VAT: | kr.57.89810 |
|---|---|
| Unit Price with VAT: | kr.72.37263 |







