
C091 31F107 101 2 | |
|---|---|
DigiKey Part Number | C09131F1071012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31F107 101 2 |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31F107 101 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 7 | Features Strain Relief |
Shell Size - Insert M16-7B | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.97000 | kr.195.97 |
| 10 | kr.166.57700 | kr.1,665.77 |
| 25 | kr.156.14640 | kr.3,903.66 |
| 50 | kr.148.69700 | kr.7,434.85 |
| 100 | kr.141.60580 | kr.14,160.58 |
| 300 | kr.131.05627 | kr.39,316.88 |
| 500 | kr.126.42416 | kr.63,212.08 |
| Unit Price without VAT: | kr.195.97000 |
|---|---|
| Unit Price with VAT: | kr.244.96250 |




