
C091 31D107 101 2 | |
|---|---|
DigiKey Part Number | C09131D1071012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31D107 101 2 |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31D107 101 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 7 | Features Strain Relief |
Shell Size - Insert M16-7B | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.58000 | kr.168.58 |
| 10 | kr.143.25200 | kr.1,432.52 |
| 25 | kr.134.28360 | kr.3,357.09 |
| 50 | kr.127.87520 | kr.6,393.76 |
| 100 | kr.121.77680 | kr.12,177.68 |
| 300 | kr.112.70323 | kr.33,810.97 |
| 500 | kr.108.71958 | kr.54,359.79 |
| Unit Price without VAT: | kr.168.58000 |
|---|---|
| Unit Price with VAT: | kr.210.72500 |




