
C09111G0120002U | |
|---|---|
DigiKey Part Number | 889-2701-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09111G0120002U |
Description | CONN RCPT HSG FMALE 12POS PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C09111G0120002U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | M16-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.142.72000 | kr.142.72 |
| 10 | kr.121.28600 | kr.1,212.86 |
| 25 | kr.113.68960 | kr.2,842.24 |
| 50 | kr.108.26360 | kr.5,413.18 |
| 100 | kr.103.09890 | kr.10,309.89 |
| 300 | kr.95.41697 | kr.28,625.09 |
| 500 | kr.92.04340 | kr.46,021.70 |
| Unit Price without VAT: | kr.142.72000 |
|---|---|
| Unit Price with VAT: | kr.178.40000 |







