Parametric Equivalent

C091 11H012 000 2 | |
|---|---|
DigiKey Part Number | 889-C09111H0120002-ND |
Manufacturer | |
Manufacturer Product Number | C091 11H012 000 2 |
Description | MALE CABLE CONNECTOR WITH INTERN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | M16-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.71.72220 | kr.7,172.22 |
| Unit Price without VAT: | kr.71.72220 |
|---|---|
| Unit Price with VAT: | kr.89.65275 |





