
| C091 11H012 002 4 | |
|---|---|
| DigiKey Part Number | 889-2708-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | C091 11H012 002 4 | 
| Description | CONN PLUG HSNG MALE 12POS INLINE | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Plug Housing | |
| Type | For Male Pins | |
| Number of Positions | 12 | |
| Shell Size - Insert | M16-12 | |
| Shell Size, MIL | - | |
| Contact Type | Crimp | |
| Contact Size | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Threaded | |
| Orientation | Keyed | |
| Shell Material | Zinc Die Cast | |
| Shell Finish | Nickel | |
| Housing Color | Silver | |
| Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell, Coupling Nut, Strain Relief | |
| Shielding | Shielded | |
| Note | Contacts Not Included | |
| Includes | - | |
| Insert Material | Thermoplastic | |
| Contact Shape | Circular | |
| Operating Temperature | -40°C ~ 100°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.148.93000 | kr.148.93 | 
| 10 | kr.126.57900 | kr.1,265.79 | 
| 25 | kr.118.65600 | kr.2,966.40 | 
| 50 | kr.112.99320 | kr.5,649.66 | 
| 100 | kr.107.60320 | kr.10,760.32 | 
| 300 | kr.99.58527 | kr.29,875.58 | 
| 500 | kr.96.06464 | kr.48,032.32 | 
| Unit Price without VAT: | kr.148.93000 | 
|---|---|
| Unit Price with VAT: | kr.186.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark