Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-113-300B2

DigiKey Part Number
ARF1578-ND
Manufacturer
Manufacturer Product Number
A-1PA-113-300B2
Description
COAX CBL U.FL AMC-U.FL AMC 11.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
11.811" (300.00mm)
Packaging
Bulk
Cable Type
1.13mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
Frequency - Max
6 GHz
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
Color
Black
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 597
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.46.54000kr.46.54
10kr.39.55500kr.395.55
25kr.37.07640kr.926.91
50kr.35.30620kr.1,765.31
100kr.33.62100kr.3,362.10
300kr.31.11377kr.9,334.13
500kr.30.01306kr.15,006.53
1.000kr.28.58192kr.28,581.92
Manufacturers Standard Package
Unit Price without VAT:kr.46.54000
Unit Price with VAT:kr.58.17500
Alternate Length
COAX CBL U.FL AMC-U.FL AMC 5.9"
In-Stock: 199
Unit Price: kr.44.25000
COAX CBL U.FL AMC-U.FL AMC 3.9"
In-Stock: 6731
Unit Price: kr.34.11000
COAX CBL U.FL AMC-U.FL AMC 4.9"
In-Stock: 448
Unit Price: kr.38.67000
COAX CBL U.FL AMC TO U.FL AMC 7"
In-Stock: 1210
Unit Price: kr.44.51000
COAX CBL U.FL AMC-U.FL AMC 2.5"
In-Stock: 621
Unit Price: kr.39.18000