
A-1PA-113-125B2 | |
|---|---|
DigiKey Part Number | ARF1581-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-113-125B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 4.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 4.902" (124.50mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol RF | Length 4.902" (124.50mm) |
Packaging Bulk | Cable Type 1.13mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC), AMC to U.FL (UMCC), AMC | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC), AMC Plug, Right Angle | Color Black |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector U.FL (UMCC), AMC Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.67000 | kr.38.67 |
| 10 | kr.32.83500 | kr.328.35 |
| 25 | kr.30.77680 | kr.769.42 |
| 50 | kr.29.30720 | kr.1,465.36 |
| 100 | kr.27.90800 | kr.2,790.80 |
| 300 | kr.25.82640 | kr.7,747.92 |
| 500 | kr.24.91264 | kr.12,456.32 |
| 1.000 | kr.23.72453 | kr.23,724.53 |
| 2.500 | kr.22.24108 | kr.55,602.70 |
| Unit Price without VAT: | kr.38.67000 |
|---|---|
| Unit Price with VAT: | kr.48.33750 |




















