Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-113-150B2

DigiKey Part Number
ARF1577-ND
Manufacturer
Manufacturer Product Number
A-1PA-113-150B2
Description
COAX CBL U.FL AMC-U.FL AMC 5.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
5.906" (150.00mm)
Packaging
Bulk
Cable Type
1.13mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
Frequency - Max
6 GHz
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
Color
Black
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.25000kr.44.25
10kr.37.58400kr.375.84
25kr.35.23000kr.880.75
50kr.33.54620kr.1,677.31
100kr.31.94540kr.3,194.54
300kr.29.56300kr.8,868.90
500kr.28.51706kr.14,258.53
1.000kr.27.15720kr.27,157.20
Manufacturers Standard Package
Unit Price without VAT:kr.44.25000
Unit Price with VAT:kr.55.31250
Alternate Length
COAX CBL U.FL AMC-U.FL AMC 11.8"
In-Stock: 597
Unit Price: kr.46.54000
COAX CBL U.FL AMC-U.FL AMC 3.9"
In-Stock: 6731
Unit Price: kr.34.11000
COAX CBL U.FL AMC-U.FL AMC 4.9"
In-Stock: 448
Unit Price: kr.38.67000
COAX CBL U.FL AMC TO U.FL AMC 7"
In-Stock: 1210
Unit Price: kr.44.51000
COAX CBL U.FL AMC-U.FL AMC 2.5"
In-Stock: 621
Unit Price: kr.39.18000