095-850-189M075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 83
Unit Price: kr.349.33000
Datasheet
Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 29.53" (750.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 29.53" (750.00mm)
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

095-850-189M075

DigiKey Part Number
ARF2698-ND
Manufacturer
Manufacturer Product Number
095-850-189M075
Description
COAX CBL BNC TO HD-BNC 29.5"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 29.53" (750.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to HD-BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
29.53" (750.00mm)
Cable Type
Belden 4855R
Overall Impedance
75 Ohms
Frequency - Max
12 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
25kr.266.62480kr.6,665.62
Unit Price without VAT:kr.266.62480
Unit Price with VAT:kr.333.28100
Alternate Length
COAX CBL BNC TO HD-BNC 6"
In-Stock: 30
Unit Price: kr.281.03000
COAX CBL BNC TO HD-BNC 9.8"
In-Stock: 54
Unit Price: kr.289.73000
COAX CBL BNC TO HD-BNC 12"
In-Stock: 26
Unit Price: kr.294.64000
COAX CBL BNC TO HD-BNC 19.6"
In-Stock: 19
Unit Price: kr.312.50000
COAX CBL BNC TO HD-BNC 24"
In-Stock: 0
Unit Price: kr.322.24000